| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 965783-1 |
| Color: | Black |
| Accessory Type: | Cover - Cable Exit |
| Strain Relief: | Strain Relief Included |
| Body Material: | Polyamide |
| Number of Positions: | 4, 7 |
| GPL: | J93 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J673 |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 90° |
| Bundle Diameter: | 13.4 mm, .528 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 965783-1 |
| SKU: | AMP965783-1 |
965783-1
Specifications
Detailed Description
Enhance cable management with this 90-degree ABDECKKAPPE cover in sleek black, perfect for industrial and commercial transportation applications. Constructed with durable Polyamide material meeting UL 94-HB flammability standards, it ensures reliable performance in harsh environments. Featuring strain relief for added protection, this accessory accommodates up to four positions, making it ideal for wire-to-board or wire-to-device connections. With a bundle diameter of 13.4mm and operating temperature range of -40 to 120°C (-40 to 248°F), it offers versatility and durability. RoHS compliant, this cover is an essential component for automotive connectors and accessories, providing a secure and efficient solution for cable exits.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1718091-1 | AMP MCP 2.8 JPT HSG 17 POS ASS | ![]() |
| TE Connectivity 184115-1 | 12 POS. PLUG ASSY | ![]() |
| TE Connectivity 282105-1 | AMP SUPERSEAL 1.5 SERIES 3P CA | ![]() |
| TE Connectivity 327732 | TERMINAL,SOLIS R 16-14HD 3/8 | ![]() |
| TE Connectivity 33220 | TERMINAL,SOLIS R 12-10 3/8 | ![]() |
| TE Connectivity 33463 | TERMINAL,SOLIS R 8 3/8 | ![]() |
| TE Connectivity 770678-1 | SEAL PLUG, AMPSEAL | ![]() |
| TE Connectivity 770680-1 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 776164-4 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 4 | ![]() |
| TE Connectivity 776273-1 | 14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 776427-1 | AS 16, 2P PLUG ASSY, KEY 1 | ![]() |
| TE Connectivity 8-968974-1 | MCP2.8 GEH 18P | ![]() |
| TE Connectivity 828921-1 | EINZELADERDICHTUNG | ![]() |
| TE Connectivity 929504-7 | 2X11P JUN POW TIMGH | ![]() |
| TE Connectivity 965786-1 | ABDECKKAPPE 180GRD | ![]() |
| TE Connectivity ES2000-NO.4-B7-0-STK | ES2000-NO.4-B7-0-STK | ![]() |
| TE Connectivity VERSAFIT-3/16-0-SP | NB20274001 M23053/5-105-0 M23053/5-305-0 VERSAFIT-3/16-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/10/2025 | PCN-25-261149 - Location Change. This is a notification only that our current shipping location will change as described Current location: TE Connectivity Corporation El Paso Distribution Center, 1740 Joe Battle Blvd. Bldg 3, El Paso TX 79936 USA (DUNS 119171131), New location: ML1 Hermosillo, HL30-HL40 Distribution Center Address: Corcom /Calle Latitud Sur No. 74, Parque Industrial Latitud, Hermosillo, Sonora, M xico, C.P. 83175 (DUNS Code: 81-2819-636). Tucson Cross-Dock Address: TE Connectivity / ILS, 8350 East Old Vail Road, Tucson, AZ, 85747 USA. No fit/form/function change, No manufacturing location change, No materials change related to this notification. | Download | |||
| 03/23/2022 | P-22-022323 - Manufacturing location change. Part Numbers will be transferred from TE Connectivity Belgium bv to TE Connectivity Morocco SARL | Download | |||
| 02/20/2022 | PCN-22-129399 - Implementation postponement of the material change. we hereby inform you of the implementation postponement of the material change announced through PCN E-20-014128 for the part number(s) listed below. REASON OF CHANGE: This implementation delay is necessary to guarantee the smooth change over to the new material. IMPORTANT: The current and previous revisions of this part can be used interchangeably in the field. The change(s) are being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed. | Download | |||
| 08/20/2021 | PCN-21-106141 - Revision letter alignment. The Industrial and Commercial Transportation business unit of TE Connectivity is making a change to the part number revision letter only to align with our internal production drawing. | Download | |||
| 04/23/2021 | P-21-020678 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity Belgium bv to Outside Vendor. | Download | |||
| 04/09/2021 | E-20-014128 - Material change. Major Change: Product Material Change to PA6 DIN CAP 90 DEG & 180 DEG. | Download | |||
| 03/12/2021 | P-21-020395 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity Morocco to Outside supplier in MoroccO. | Download | |||
| 10/05/2020 | P-20-019456 - Manufacturing location change. Part Numbers will be transferred from Supplier Germany to TE Connectivity Tangier Morocco | Download | |||
| 04/19/2019 | P-18-016266 - We hereby inform you about a tool replacement of a molding for below listed TE products. As a result of our continuous strive for quality improvements of our production, we hereby inform you upfront about a new tool 21-1780761 for 965577-1 and 21-1780762 for 965783-1, both tools are under construction In order to meet all specification requirements to replace the current one, which is worn out. | Download | |||


