| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity CMD69423P-30D43F |
| Gain: | 6.8 dB |
| Band Type: | Multi Band |
| Antenna Type: | Dome, Low Profile |
| Directionality: | Omnidirectional |
| Mounting Style: | Ceiling, Wall |
| Frequency Range: | 1300 - 4200 MHz, 1350 - 1550 MHz, 1690 - 2180 MHz, 2300 - 2700 MHz, 3300 - 4200 MHz, 698 - 806 MHz, 698 - 960 MHz, 824 - 960 MHz |
| Antenna Termination Type: | 4.3-10 |
| Application: | 5G, Cat-M/NB-IoT, CBRS, DAS |
| Center Frequency: | 1450 MHz, 1935 MHz, 2500 MHz, 2750 MHz, 3750 MHz, 752 MHz, 829 MHz, 892 MHz |
| Protocol: | Cellular |
| SKU: | AMPCMD69423P-30D43F |
CMD69423P-30D43F
Specifications
Detailed Description
Stay connected with our RoHS-compliant Dome/Puck Antenna, designed for seamless integration in multi-band applications. With a gain of 6.8 dB, this low-profile antenna offers omnidirectional coverage across various frequency ranges – from 698 MHz to 4200 MHz. Perfect for 5G, CBRS, and Cat-M/NB-IoT deployments, it ensures reliable connectivity in any environment. Mountable on ceilings or walls, it features a 4.3-10 termination and a single port, making installation a breeze. Trust in its performance for DAS and other wireless communication needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity CMD69423P-30NF | ![]() | |
| TE Connectivity CMD69423P-B30NF | ![]() |


