OD9-11D1

Heilind Number:AMPOD9-11D1
Manufacturer:TE Connectivity
Manufacturer Number:OD9-11D1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Baton/Stick Antenna, Single Band, ISM / LoRaWAN, External Mount, Pole/Mast/Bracket Mount, N-type, Omnidirectional, Single Port, Gain > 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity OD9-11D1
Mounting Style:Bracket, Mast, Pole
Antenna Type:Whip
Antenna Termination Type:N-type
Application:ISM, LoRaWAN
Band Type:Single Band
Center Frequency:910 MHz
Directionality:Omnidirectional
Frequency Range:860 - 960 MHz
Gain:11 dB
SKU:AMPOD9-11D1

Detailed Description

Stay connected seamlessly with our high-performance Baton/Stick Antenna, designed for reliable communication in the 860-960 MHz frequency range. With a gain of 11 dB, this single-band antenna is perfect for ISM and LoRaWAN applications, ensuring optimal signal strength and coverage. Its omnidirectional design allows for 360-degree coverage, while the N-type termination guarantees secure and efficient connectivity. Easy to install on poles, masts, or brackets, it offers versatility in mounting options. Trust in this external mount antenna for robust and consistent wireless communication in various environments.