| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity PDM245115H-FNF |
| Mounting Style: | Bracket, Mast, Pole |
| Antenna Type: | Panel |
| Antenna Termination Type: | N-type |
| Application: | Wi-Fi |
| Band Type: | Dual Band |
| Center Frequency: | 2450 MHz, 5425 MHz, 5800 MHz |
| Directionality: | Directional |
| Frequency Range: | 2400 - 2500 MHz, 5150 - 5700 MHz, 5700 - 5900 MHz |
| Gain: | 14.5 dB |
| SKU: | AMPPDM245115H-FNF |
PDM245115H-FNF
Specifications
Detailed Description
Stay connected with our Dual Band Panel Antenna, designed for optimal Wi-Fi performance. This directional antenna boasts a high gain of 14.5 dB, ensuring reliable signal strength in both the 2.4 GHz and 5 GHz frequency bands. With multiple ports and N-type termination, it's perfect for external mounting on poles, masts, or brackets. RoHS compliant and featuring a rugged construction, this antenna is ideal for various outdoor applications where seamless connectivity is essential. Elevate your network performance with this versatile and dependable solution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PDM24499-FNF | ![]() | |
| TE Connectivity PDM24519-FNF | ![]() |


