S8655PRRSMF

Heilind Number:AMPS8655PRRSMF
Manufacturer:TE Connectivity
Manufacturer Number:S8655PRRSMF
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Panel Antenna, Single Band, RFID, External Mount, Stud/Screw/Lug Mount, RP-SMA, Directional, Single Port, Gain 3 < 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity S8655PRRSMF
Mounting Style:Lug, Screw Mount, Stud
Antenna Type:Panel
Antenna Termination Type:RP-SMA
Application:RFID
Band Type:Single Band
Center Frequency:867.5 MHz
Directionality:Directional
Frequency Range:865 - 870 MHz
Gain:5 dB
SKU:AMPS8655PRRSMF

Detailed Description

Ensure seamless RFID connectivity with our high-performance Panel Antenna. Designed for external mounting with options for stud, screw, or lug attachment, this antenna guarantees reliable signal reception in the 865-870 MHz frequency range. Featuring a directional beam pattern and a gain of 5 dB, it offers optimal coverage for RFID applications. The RP-SMA termination ensures easy connectivity, while the durable construction and compact design make it ideal for various environments. Trust in our antenna for efficient RFID data transmission in industrial, commercial, and IoT settings.