| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity S9025PLRTN |
| Mounting Style: | Lug, Screw Mount, Stud |
| Antenna Type: | Panel |
| Antenna Termination Type: | RP-TNC, TNC |
| Application: | RFID |
| Band Type: | Single Band |
| Center Frequency: | 915 MHz |
| Directionality: | Directional |
| Frequency Range: | 902 - 928 MHz |
| Gain: | 5.5 dB |
| SKU: | AMPS9025PLRTN |
S9025PLRTN
Specifications
Detailed Description
Meet RoHS compliance with this high-gain panel antenna, designed for single-band applications in the 902-928 MHz frequency range. Perfect for RFID systems, it offers directional coverage and a gain of 5.5 dB, ensuring efficient signal transmission. With multiple mounting options available (screw, lug, or stud), installation is versatile and hassle-free. Compatible with both TNC and RP-TNC connectors, this antenna is suitable for a wide range of applications, making it a valuable asset in any RF setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity S9025PLRASMAF | ![]() | |
| TE Connectivity S9025PLSMF | ![]() |


