| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4051220003-003 |
| Amperage: | 3 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M8 |
| Connector End 2: | Pigtail |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 60 VAC |
| SKU: | AMPT4051220003-003 |
T4051220003-003
| Heilind Number: | AMPT4051220003-003 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4051220003-003 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with this M8 Cable RA Male measuring 1.5 meters in length, ideal for various applications. Featuring three positions and a durable Polyurethane (PUR) jacket in a sleek gray hue, this cable ensures reliable performance. The 24 AWG wire, in shades of brown, blue, and black, is designed for optimal conductivity. With a right-angle cable exit, it offers flexibility in setup. Operating at 60 VAC with a 3A amperage, this cable guarantees efficient power transmission. Rest assured of its quality, as it is RoHS compliant. Perfect for wire management in sensor applications, this cable assembly is a versatile and essential component for your setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2273124-4 | ![]() | |
| TE Connectivity 2273124-3 | ![]() |


