| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4051220003-004 |
| Amperage: | 3 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M8 |
| Connector End 2: | Pigtail |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 60 VAC |
| SKU: | AMPT4051220003-004 |
T4051220003-004
| Heilind Number: | AMPT4051220003-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4051220003-004 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our M8 Cable RA Male, boasting a generous 3-meter length for ample reach. This high-quality cable features three positions for versatile usage, with durable Polyurethane (PUR) jacketing ensuring longevity. The right-angle cable exit offers convenient installation, while the 24 AWG wire size guarantees reliable performance. With RoHS compliance and a 60 VAC operating voltage, this cable is not only efficient but also environmentally friendly. Perfect for sensor applications and beyond, it's a must-have for any wire management setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2273124-5 | ![]() | |
| TE Connectivity 3-2273124-5 | ![]() |


