| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4112012041-000 |
| Color: | White |
| Series: | M12,M12 Connector,M12 Field Installable |
| Gender: | Female |
| Number of Contacts: | 4 |
| Shell Size: | 20 |
| Shell Plating: | Nickel |
| Standards Met: | UL 94V-0 |
| SKU: | AMPT4112012041-000 |
T4112012041-000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-35345-1 | PIDG 12-10 R 1/4; TAPE | ![]() |
| TE Connectivity 205210-3 | PLUG ASSY SIZE 4 | ![]() |
| TE Connectivity 208472-1 | CMC PLUG ASSEMBLY,SZ 28 | ![]() |
| TE Connectivity 34319 | SPLICE,SOLIS PARA 6 | ![]() |
| TE Connectivity 35364 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 52922 | TERMINAL,PIDG SPR SPD 26-22 4 | ![]() |
| TE Connectivity 52949 | PG SPR SPD 22-16COMM 22-18MIL6 | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 90800-2 | DIE ASSEMBLY | ![]() |


