| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4151310005-002 |
| Amperage: | 4 A |
| Overall Length: | 1000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 5 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMPT4151310005-002 |
T4151310005-002
| Heilind Number: | AMPT4151310005-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4151310005-002 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity and optimize performance with our RPC-M12-FS-5CON-PVC-1.0 sensor cable assembly. Featuring five positions and a durable PVC jacket in sleek black, this straight-angle cable boasts a 1000mm overall length, perfect for a range of applications. With M12 and Pigtail connectors on each end, it ensures seamless integration with ease. Operating at 60VAC/60VDC and ROHS compliant, this cable is a reliable and efficient solution for your wire management needs. Crafted with high-quality 22 AWG wire, it guarantees optimal conductivity and longevity, making it a must-have in any industrial setting.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2273127-3 | ![]() | |
| TE Connectivity 3-2273127-2 | ![]() |


