| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4151320004-004 |
| Amperage: | 4 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMPT4151320004-004 |
T4151320004-004
| Heilind Number: | AMPT4151320004-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4151320004-004 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with our RPC-M12-FS-4CON-PUR-3.0 Sensor Cable Assembly, designed for seamless power and data transmission. Featuring a durable Polyurethane (PUR) jacket in a sleek gray hue, this 3000mm cable is ideal for a range of industrial applications. With a 4A amperage and 22 AWG wire size, it ensures reliable performance, while its M12 connector and pigtail end offer versatile connectivity. Operating at 250VAC/250VDC, it meets RoHS compliance standards for environmentally conscious production. Perfect for wire management in any setup, it guarantees efficient and secure signal transmission.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2273126-5 | ![]() | |
| TE Connectivity 2273126-5 | ![]() |


