| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAD14845101-005 |
| Amperage: | 4 A |
| Gender: | Plug |
| Overall Length: | 5000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Cable Diameter: | 6.65 mm |
| Connector A Type: | M12 |
| Connector A Gender: | Plug |
| Connector B Type: | M12 |
| Connector B Gender: | Plug |
| Shielding: | Yes |
| Number of Positions: | 4 |
| Application: | Industrial Ethernet |
| Jacket Material: | Polyurethane (PUR) |
| Wire Size: | 22 AWG |
| Protocol: | PROFINET |
| Wire Color: | Yellow, Orange, White, Blue |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | M12 to M12, Overmolded |
| Jacket Color: | Green |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| Mount Angle End 2: | Right Angle |
| SKU: | AMPTAD14845101-005 |
TAD14845101-005
| Heilind Number: | AMPTAD14845101-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAD14845101-005 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial Ethernet connectivity with the M12D4-MS-MR-PUR TYPE C GREEN-5.0M cable assembly. Designed for reliable performance, this 5-meter long cable features a durable Polyurethane (PUR) jacket and IP67-rated protection, ensuring resilience in harsh environments. With a 4A amperage and 250V AC/DC voltage rating, it's suitable for high-power applications. The overmolded M12 connectors, with 4 positions and yellow, orange, white, and blue wire colors, guarantee secure and efficient data transmission. Whether for PROFINET or general Ethernet usage, this cable assembly, with its straight-to-right angle mount angles, offers versatility in installation. Trusted for quality and performance, it's an essential component for your network infrastructure.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-320552-1 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 206136-1 | CPC PLUG ASSEMBLY SIZE 23-7 | ![]() |
| TE Connectivity 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| TE Connectivity 206322-9 | CABLE CLAMP SIZE 17 | ![]() |
| TE Connectivity 282088-1 | AMP SUPERSEAL 1.5 SERIES 4P PL | ![]() |
| TE Connectivity 3-350815-2 | ULTRA-FAST 187 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| TE Connectivity 350779-1 | 04P UMNL PLUG HSG | ![]() |
| TE Connectivity 350781-1 | 06P UMNL CAP HSG | ![]() |
| TE Connectivity 350851-7 | UMNL SOK 24-18 AUNIBR | ![]() |
| TE Connectivity 350851-7 | Cut Strip - UMNL SOK 24-18 AUNIBR | ![]() |
| TE Connectivity 5-104505-5 | MTE PIN LP | ![]() |
| TE Connectivity 5205980-1 | SCREW RETAINER KIT | ![]() |
| TE Connectivity 66506-3 | 20 DF PIN | ![]() |
| TE Connectivity 794276-1 | 06P UMNL WIRE SEAL | ![]() |
| TE Connectivity 794282-1 | 15P UMNL WIRE SEAL | ![]() |
| TE Connectivity NB14912001 | NB14912001 DWP-125-3/4-0-STK | ![]() |


