| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TRA6927M3NWN-001 |
| Gain: | 2 dB |
| Band Type: | Dual Band |
| Antenna Type: | Dome |
| Directionality: | Omnidirectional |
| Mounting Style: | Lug, Screw Mount, Stud |
| Frequency Range: | 1710 - 2700 MHz, 698 - 960 MHz |
| Center Frequency: | 2205 MHz, 829 MHz |
| Antenna Termination Type: | NMO |
| Application: | Cellular, ISM |
| SKU: | AMPTRA6927M3NWN-001 |
TRA6927M3NWN-001
Specifications
Detailed Description
Achieve seamless connectivity with this dual-band dome antenna, designed for optimal performance in cellular and ISM applications. Featuring an omnidirectional design and a 2dB gain, it ensures reliable signal reception across a wide frequency range, from 698 to 2700 MHz. Suitable for external mounting with options for screw, lug, or stud attachment, this antenna offers versatile installation possibilities. With an NMO termination and single-port configuration, it guarantees efficient signal transmission. Ideal for enhancing network coverage in various settings, from urban environments to remote locations.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity FTRA6171M6PWN-001 | ![]() | |
| TE Connectivity FTRA6971M6PWN-001 | ![]() | |
| TE Connectivity TRA6927M3NW-001 | ![]() | |
| TE Connectivity TRA6927M3PB-001 | ![]() |


