TRA8063M3NB-001

Baton/Stick Antenna, Multi Band, Cellular, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 0 < 3 dBi

Achieve seamless connectivity with this RoHS-compliant multi-band whip antenna, boasting a 3 dB gain for enhanced performance. Designed for external mounting, it offers omnidirectional coverage across various frequencies including 1850-1990 MHz, 2500-2700 MHz, and 806-896 MHz. Featuring a durable screw, lug, or stud mount, it ensures secure attachment for reliable cellular signal reception. Its NMO termination and single port configuration make it easy to integrate into your setup, while its sleek baton/stick design adds a touch of sophistication. Perfect for a wide range of applications, this antenna guarantees efficient communication in any environment.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TRA8063M3NB-001
Gain: 3 dB
Band Type: Multi Band
Antenna Type: Whip
Directionality: Omnidirectional
Mounting Style: Lug, Screw Mount, Stud
Frequency Range: 1850 - 1990 MHz, 2500 - 2700 MHz, 806 - 896 MHz
Center Frequency: 1920 MHz, 2600 MHz, 851 MHz
Antenna Termination Type: NMO
Application: Cellular
SKU: AMPTRA8063M3NB-001

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: