TRA9023

Heilind Number:AMPTRA9023
Manufacturer:TE Connectivity
Manufacturer Number:TRA9023
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Baton/Stick Antenna, Single Band, LoRaWAN / ISM, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TRA9023
Mounting Style:Lug, Screw Mount, Stud
Antenna Type:Whip
Antenna Termination Type:NMO
Application:ISM, LoRaWAN
Band Type:Single Band
Center Frequency:915 MHz
Directionality:Omnidirectional
Frequency Range:902 - 928 MHz
Gain:3 dB
SKU:AMPTRA9023

Detailed Description

Achieve seamless connectivity with this RoHS-compliant Baton/Stick Antenna, engineered for optimal performance in the 902-928 MHz frequency range. With a gain of 3 dB and omnidirectional directionality, it ensures reliable signal transmission for ISM and LoRaWAN applications. Designed for external mounting, it offers versatility with options for stud, screw, or lug attachment. The NMO termination guarantees secure connectivity, while its sleek form factor and single port design make it ideal for various installations. Elevate your wireless communication setup with this high-quality antenna.