Y8066

Heilind Number:AMPY8066
Manufacturer:TE Connectivity
Manufacturer Number:Y8066
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Yagi Antenna, Single Band, ISM / LoRaWAN, External Mount, Pole/Mast/Bracket Mount, N-type, Directional, Single Port, Gain > 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity Y8066
Gain:9.2 dB
Band Type:Single Band
Antenna Type:Yagi
Directionality:Directional
Mounting Style:Bracket, Mast, Pole
Frequency Range:806 - 896 MHz
Center Frequency:851 MHz
Antenna Termination Type:N-type
Application:ISM, LoRaWAN
SKU:AMPY8066

Detailed Description

Achieve optimal signal strength with our high-performance Yagi Antenna, designed for single-band operation in the 806-896 MHz frequency range. With a gain of 9.2 dB, this directional antenna is ideal for applications requiring long-range communication, such as ISM and LoRaWAN networks. Its rugged construction and external mounting options make it suitable for outdoor use, with easy installation on poles, masts, or brackets. Featuring an N-type termination, it ensures secure connectivity, while its efficient design ensures minimal interference and maximum signal integrity. Perfect for enhancing connectivity in challenging environments, this antenna is a reliable choice for demanding wireless applications.