YA9-11

Heilind Number:AMPYA9-11
Manufacturer:TE Connectivity
Manufacturer Number:YA9-11
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Yagi Antenna, Single Band, LoRaWAN / ISM, External Mount, Pole/Mast/Bracket Mount, N-type, Directional, Single Port, Gain > 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity YA9-11
Mounting Style:Bracket, Mast, Pole
Antenna Type:Yagi
Antenna Termination Type:N-type
Application:ISM, LoRaWAN
Band Type:Single Band
Center Frequency:910 MHz
Directionality:Directional
Frequency Range:860 - 960 MHz
Gain:11 dB
SKU:AMPYA9-11

Detailed Description

Achieve reliable long-range connectivity with this high-performance Yagi Antenna, designed for optimal signal strength in the 860-960 MHz frequency range. With a powerful 11 dB gain and directional focus, it's perfect for applications in ISM and LoRaWAN networks. The durable external mount, compatible with poles, masts, and brackets, ensures easy installation in any outdoor environment. Featuring a sturdy N-type termination, this antenna guarantees seamless connectivity for your critical communication needs. With its superior performance and rugged construction, it's an essential component for maximizing the efficiency of your wireless network.