| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave SF3211-6004 |
| Connector Type: | SMPM |
| Gender: | Plug |
| Mount Type: | Cable |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 65 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVSF3211-6004 |
SF3211-6004
Specifications
Detailed Description
Enhance your high-frequency signal transmission with our SMPM Socket D38999 Contact (Size 12) for .085 Cable. Designed for seamless integration, this stainless steel connector ensures reliable performance in demanding environments. With a 50 Ω impedance and operating frequency of up to 65 GHz, it's perfect for applications requiring precision and efficiency. RoHS compliant and meticulously crafted, it guarantees both quality and compliance. Ideal for professionals in the RF industry, this connector is a must-have for optimizing connectivity in critical systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol SV Microwave 3221-4002 | SMPM Pin D38999 Contact (Size 12) for .085 Cable | ![]() |
| Amphenol SV Microwave 9921-40001 | SMPS Pin D38999 Contact (Size 16) for .047 Cable | ![]() |
| Amphenol SV Microwave SF9911-60001 | SMPS Socket D38999 Contact (Size 16) for .047 Cable | ![]() |


