| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave SF9411-6001 |
| Connector Type: | BMA |
| Gender: | Jack |
| Mount Type: | Cable |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVSF9411-6001 |
SF9411-6001
Specifications
Detailed Description
Enhance your RF connectivity with our BMA Socket D38999 Contact (Size 8) designed for seamless integration with .141 cable assemblies. Featuring a durable stainless steel construction and a 50 Ω impedance, this high-performance connector ensures reliable signal transmission at frequencies up to 18 GHz. With a straight cable mount orientation and a female jack gender, it offers easy installation for a variety of applications. Whether you're in the aerospace, defense, or telecommunications industry, this BMA connector is a versatile solution for your RF coaxial connectivity needs. Rest assured, it complies with RoHS regulations, meeting the highest standards of environmental responsibility. Upgrade your systems with this essential RF component and experience optimal performance in your communication networks.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol SV Microwave SF2906-6002 | SMA Male Connector for .085 Cable | ![]() |
| Amphenol SV Microwave SF9421-6001 | BMA Pin D38999 Contact (Size 8) for .141 Cable | ![]() |


