| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave SF2906-6002 |
| Connector Type: | SMA |
| Gender: | Plug |
| Mount Type: | Cable |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVSF2906-6002 |
SF2906-6002
Specifications
Detailed Description
Enhance your RF connectivity with this SMA male connector designed for seamless integration with .085 cables. Crafted from durable stainless steel, this plug connector boasts a straight orientation and cable mount type for easy installation. With an impedance of 50 Ω and operating frequency of up to 18 GHz, it guarantees optimal performance in high-frequency applications. Rest assured of its environmental responsibility with RoHS compliance. Upgrade your setup with this essential component for reliable RF coaxial connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol SV Microwave 1221-4009 | SMP Female Connector for .085 Cable | ![]() |
| Amphenol SV Microwave 3222-40005 | SMPM Female Connector, Swept R/A for .085 Cable | ![]() |
| Amphenol SV Microwave SF2902-6005 | SMA Male Connector for .141 Cable | ![]() |
| Amphenol SV Microwave SF2912-6605 | SMA Male Connector, Swept R/A for .141 Cable | ![]() |
| Amphenol SV Microwave SF9411-6001 | BMA Socket D38999 Contact (Size 8) for .141 Cable | ![]() |


