| Attribute | Value |
|---|---|
| Manufacturer: | Belden Wire |
| Manufacturer Part Number: | Belden Wire 932447100 |
| SKU: | BEL932447100 |
932447100
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Belden Wire AT06-2S | 2 Pin Plug GREY | ![]() |
| | Belden Wire AW2S | 2 Position, Plug Wedgelock | ![]() |
| Belden Wire 776427-1 | AS 16, 2P PLUG ASSY, KEY 1 | ![]() |
| Belden Wire 776429-1 | AS 16, 3P PLUG ASSY, KEY 1 | ![]() |
| Belden Wire 172264-3004 | Ultra-Fit Tangless Terminal Position Assurance (TPA), 3.50mm Pitch, 4 Circuits, Black | ![]() |
| Belden Wire 22-01-1022 | 2.50mm Pitch KK Wire-to-Board Housing, Female, Friction Lock, for 2759/5159 Crimp Terminals, 2 Circuits | ![]() |
| Belden Wire 33000-1004 | MX150 Male Terminal, Tin Plating, Preferred Terminal for use in Sealed Application with 0.35-0.50mm | ![]() |
| Belden Wire 64319-1211 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Left Wire Output, Black Coding, Mat Sealed | ![]() |
| Belden Wire 64324-1029 | 2.80mm, CMC CP Female Terminal, Tin plated, for Tab Dimensions 2.8mm x 0.8mm, Wire Size > 2mm | ![]() |
| Belden Wire 64325-1023 | CMC Blind Plug cavity 1.50mm | ![]() |
| Belden Wire NC3FXX | 3 pole female cable connector, Nickel housing, silver contacts, XX Series | ![]() |
| Belden Wire NC3MD-L-1 | 3 pole male receptacle, solder contacts, Nickel housing, silver contacts, DL Series | ![]() |
| Belden Wire NC3MXX | 3 pole male cable connector, Nickel housing, silver contacts, XX Series | ![]() |
| Belden Wire NC5MXX | 5 pole male cable connector, Nickel housing, silver contacts | ![]() |
| Belden Wire NC6MXX | 6 pole male cable connector, Nickel housing, silver contacts, XX Series | ![]() |


