| Attribute | Value |
|---|---|
| Manufacturer: | Belden Wire |
| Manufacturer Part Number: | Belden Wire C604106015 |
| SKU: | BELC604106015 |
C604106015
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Belden Wire 09330006221 | Crimp contact, female, 4 MM2 | ![]() |
| Belden Wire 09670003476 | D-Sub, Crimp contact, Turned; Copper alloy; Conductor cross-section: 0.33 | ![]() |
| Belden Wire 09670003576 | D-Sub, Crimp contact, Turned; Copper alloy; Conductor cross-section: 0.33 | ![]() |
| Belden Wire 19628061440 | Hoods, 6 B, aluminium die-cast, unpainted, Style: Low construction, IP65 | ![]() |
| Belden Wire 21011009025 | Circular connectors, M12, Crimp contact, Turned, Straight; Copper alloy; Conductor cross-section: AWG 22 ... AWG 26 | ![]() |
| Belden Wire 21011009937 | M12 Power Contact, Male, 1.5mm² (16 AWG) | ![]() |


