| Attribute | Value |
|---|---|
| Manufacturer: | Bivar |
| Manufacturer Part Number: | Bivar 331-200 |
| SKU: | BIV331-200 |
331-200
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bivar 1-640456-4 | 14P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Bivar 1-770253-0 | UMNLII SOK PTPPHBZ LP LF 24-18 | ![]() |
| Bivar 1623783-6 | SQM7 220R 5% (WIRE) | ![]() |
| Bivar 5520259-4 | MJ,TE,8P,TRAYS | ![]() |
| Bivar 68001-403HLF | OEM ITEM578-5NPF-BERGSTIK STR | ![]() |
| Bivar 8322 | LED SPACER | ![]() |
| Bivar 39531-1002 | 5.08mm Pitch Eurostyle Vertical PCB Header, 2 Circuits | ![]() |
| Bivar 43160-0105 | Sabre Vertical Header, 5 Circuits, Glow-Wire Capable, PCB Thickness 1.60mm, without Board Lock | ![]() |
| Bivar 43650-0513 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 5 Circuits, with Solder Tab, 0.38µm Gold Plating, Glow-Wire Capable, Black, Tape and Reel | ![]() |
| Bivar 31169102 | Screw Type Terminal Block, Vertical, Plug, 3.5mm Pitch, 2 Position | ![]() |


