| Attribute | Value |
|---|---|
| Manufacturer: | Bivar |
| Manufacturer Part Number: | Bivar 423-175 |
| SKU: | BIV423-175 |
423-175
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bivar 1-1375820-6 | CST-100 II HOUSING 16 POS | ![]() |
| Bivar 1658643-1 | HDP-20,RCPT,SIZE 1, 9 POSN,CLI | ![]() |
| Bivar 2-35110-1 | PIDG 12-10 R 1/4; TAPE | ![]() |
| Bivar 5-1478763-3 | Metal backshell 25 way 45 Deg Entry-KIT | ![]() |
| Bivar 5102159-8 | A/L UNIV HDR 34P RA | ![]() |
| Bivar 1451C | THREADED STANDOFF | ![]() |
| Bivar 10-84-4042-TAN | 6.35mm Pitch MLX Power Connector, 2.13mm Contact Diameter, Vertical, PA Polyamide (Nylon) 6/6, Tin (Sn), White, 4 Circuits | ![]() |
| Bivar 15-24-9104 | Mini-Fit BMI Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 10 Circuits, PA Polyamide Nylon 6/6, UL 94V-0, with Tin (Sn) Plating | ![]() |
| Bivar 172256-3104 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Single Row, 4 Circuits, Black, Glow-Wire Capable | ![]() |
| Bivar 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Bivar 50-57-9306 | SL Crimp Housing, Single Row, Version D, Back Ribs, 6 Circuits, Black | ![]() |
| Bivar ATUM-24/8-0-STK | NB10372001 4FT/1.2M PER STICK | ![]() |


