| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 1451C |
| SKU: | KEY1451C |
1451C
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics ATM06-4S | 4 PIN PLUG | ![]() |
| Keystone Electronics 1-2199298-2 | 8P,DIP SKT,300 CL,LDR,PB FREE | ![]() |
| Keystone Electronics 1825007-6 | DRD10E04=ROT DIP,10P | ![]() |
| Keystone Electronics 323916 | TERMINAL,PIDG R 26-22 8 | ![]() |
| Keystone Electronics 770101-1 | 12P .093 COMM P&S PLUG | ![]() |
| Keystone Electronics 2126 | Heyco® Knock-Out Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 0.69 Inside Diameter (inches) | ![]() |
| Keystone Electronics 1256 | PC QUICK-FIT TERMINAL | ![]() |
| Keystone Electronics 15-24-9104 | Mini-Fit BMI Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 10 Circuits, PA Polyamide Nylon 6/6, UL 94V-0, with Tin (Sn) Plating | ![]() |
| Keystone Electronics 19193-0167 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| Keystone Electronics 39-30-0080 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 8 Circuits, PA Polyamide Nylon 6/6 94V-0, 2.54µm Matte Tin (Sn) Plating | ![]() |
| Keystone Electronics DNF18-110FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a red, nylon housing. It has a tab size of 0.110 x 0.032" (2.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.71" (18.0 mm) long and 0.19" (4.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| Keystone Electronics PV10-6R-D | Ring Terminal, 12 “ 10 AWG, #6 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |


