| Attribute | Value |
|---|---|
| Manufacturer: | Bivar |
| Manufacturer Part Number: | Bivar 460-170 |
| SKU: | BIV460-170 |
460-170
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bivar 440360-2 | .8MM FAX MODEM SOCKET 124P, 7.95H | ![]() |
| Bivar G1004 | Heyco® Rubber Grommets For Panels up to .063" (1,6 mm) Thick, SBR, 0.19 Overall Height (inches), 0.25 Mounting Hole Diameter (in), 0.13 Inside Diameter (inches) | ![]() |
| Bivar 47272-0001 | 0.50mm Pitch DisplayPort Male Receptacle, Right Angle, Surface Mount, 0.76 | ![]() |
| Bivar 54819-0589 | Universal Serial Bus (USB) Mini-B Receptacle, Right-Angle, Surface Mount Solder Tails and Shell Tabs, with Cover Tape, Lead-Free, LCP Housing | ![]() |
| Bivar 87832-1420 | Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 14 Circuits, 0.38 | ![]() |
| Bivar ACC38-A-M | ACC38-A-M Wire Clip, Natural, PA 6.6, Rubber Adh., 1x1" | ![]() |
| Bivar SMTSO-M3-8ET | ReelFast® Surface Mount Nuts and Spacers/Standoffs - Type SMTSO - Metric | ![]() |


