| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products G1004 |
| SKU: | HEYG1004 |
G1004
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 440360-2 | .8MM FAX MODEM SOCKET 124P, 7.95H | ![]() |
| HEYCO Products HHC5/16-18X1-STL-ZI | Hex Head Cap Screw | ![]() |
| HEYCO Products 612 | BRACKET | ![]() |
| HEYCO Products 616 | THRD MOUNT BRACKET 4-40 BRASS | ![]() |
| HEYCO Products 54819-0589 | Universal Serial Bus (USB) Mini-B Receptacle, Right-Angle, Surface Mount Solder Tails and Shell Tabs, with Cover Tape, Lead-Free, LCP Housing | ![]() |
| HEYCO Products ACC19-AT-M | Adhesive backed cord clip, high temp, .19" (4.8mm) bundle, natural, bulk package. | ![]() |
| HEYCO Products ACC38-A-M | ACC38-A-M Wire Clip, Natural, PA 6.6, Rubber Adh., 1x1" | ![]() |
| | HEYCO Products PHSM4X12-PH-SS | Pan Head Machine Screw | ![]() |
| HEYCO Products N-4-BK | Clamp,Screw Mnt,,Black,1/4 in Hold, Clamp, Screw Mount, Black | ![]() |
| HEYCO Products SEM440X3/8-PHS-PH-ELW-SS | Sems Machine Screw | ![]() |


