| Attribute | Value |
|---|---|
| Manufacturer: | Bivar |
| Manufacturer Part Number: | Bivar 520-021 |
| SKU: | BIV520-021 |
520-021
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bivar 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Bivar 68002-102HLF | B/S II SR | ![]() |
| Bivar 131-3701-266 | SMB JACK, VERTICAL PCB MOUNTSMB | ![]() |
| Bivar 09252306850 | DIN 41612, Type 3C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine; Press-in termination | ![]() |
| Bivar 2120 | STANDOFF - STAINLESS STEEL | ![]() |
| Bivar 5001 | MINIATURE TEST POINT THM BLACK | ![]() |
| Bivar 5015 | SURFACE MOUNT TEST POINT MINIATURE | ![]() |
| Bivar 10-89-7042 | 2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 4 Circuits, 0.38 | ![]() |
| Bivar 15-38-1024 | 2.54mm Pitch C-Grid Shunt Terminal Housings, Overall Tin (Sn), 2 Circuits, with Open End | ![]() |
| Bivar 22-11-2022 | KK 254 Solid Header, Vertical, with Friction Lock, 2 Circuits, Gold (Au) Plating | ![]() |
| Bivar 22-11-2052 | KK 254 Solid Header, Vertical, with Friction Lock, 5 Circuits, Gold (Au) Plating | ![]() |
| Bivar 26-48-1026 | KK 396 Breakaway Header, Right-Angle with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| Bivar 70545-0037 | 2.54mm Pitch SL Header, Single Row 3.05mm Pocket Vertical, Shrouded, with Press-fit Plastic Peg, 3 Circuits, 0.38 | ![]() |
| Bivar NC3MBH-B | 3 pole male XLR receptacle, B Series | ![]() |
| Bivar 2060-471/998-404 | SMD PCB TERMINAL BLOCK | ![]() |


