| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2060-471/998-404 |
| Series: | 2060 |
| Housing Material: | Glass-Filled Polyphthalamide |
| Mount Type: | Surface Mount |
| Termination Method: | Push-In |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Pitch: | 4 mm |
| Number of Poles: | 1 |
| Number of Levels: | 1 |
| Housing Color: | Black |
| Wire Size: | 24 - 18 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 9 A |
| Voltage Rating: | 320 V |
| Conductor Size: | 24 - 18 AWG |
| Part Aliases: | 60250759 |
| SKU: | WAG2060-471/998-404 |
2060-471/998-404
| Heilind Number: | WAG2060-471/998-404 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 2060-471/998-404 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 2060-471/998-404 SMD PCB Terminal Block, a high-performance connectivity solution for your electronic projects. This terminal block, part of the 2060 series, features a durable Glass-Filled Polyphthalamide housing in sleek black, ensuring longevity and reliability. With a Surface Mount design and Push-In termination method, installation is quick and hassle-free. The Copper Alloy contacts with Tin plating guarantee optimal conductivity, while the 4mm pitch accommodates wire sizes ranging from 24 to 18 AWG. UL 94V-0 flammability rating and RoHS compliance provide peace of mind in terms of safety and environmental responsibility. With a current rating of 9A and voltage rating of 320V, this terminal block is suitable for a wide range of applications. Update your connector setups with the 2060-471/998-404 and experience efficient and secure connectivity like never before.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 350428-1 | 02P UMNL PIN HDR ASSY NATL | ![]() |
| WAGO 5499922-4 | A/L UNIV HDR 20P VERT LG LAT | ![]() |
| WAGO 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| WAGO 640456-5 | 05P MTA100 HDR ASSY F/L SQ STR | ![]() |
| WAGO 644381-2 | 02P MTA156 QUAD ASSY,W/TBS C/E | ![]() |
| WAGO 09252306850 | DIN 41612, Type 3C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine; Press-in termination | ![]() |
| WAGO 1287 | PC QUICK FIT TERMINAL .250 TAB X .032 BRASS | ![]() |
| WAGO 2120 | STANDOFF - STAINLESS STEEL | ![]() |
| WAGO 5001 | MINIATURE TEST POINT THM BLACK | ![]() |
| WAGO 5015 | SURFACE MOUNT TEST POINT MINIATURE | ![]() |
| WAGO 105133-0011 | Micro-USB B Receptacle, Vertical, Surface Mount, 6.70mm Height, 2.30mm Solder Tabs, Lead-Free | ![]() |
| WAGO 70545-0037 | 2.54mm Pitch SL Header, Single Row 3.05mm Pocket Vertical, Shrouded, with Press-fit Plastic Peg, 3 Circuits, 0.38 | ![]() |
| WAGO 2060-452/998-404 | 2 POLE SMT TERMINAL BLOCK BRIGHT WHITE | ![]() |


