| Attribute | Value |
|---|---|
| Manufacturer: | Bivar |
| Manufacturer Part Number: | Bivar C-103-SR |
| SKU: | BIVC103-SR |
C-103-SR
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bivar 794269-1 | 02P UMNL INTERFACE SEAL | ![]() |
| Bivar 9029 | NYLON THRU-HOLE SPACER SUPPOR | ![]() |
| Bivar 105309-1105 | Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 5 Circuits, with Kinked Pins, Tin (Sn) Plating, Black | ![]() |
| Bivar 39-00-0078 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 16 AWG | ![]() |
| Bivar 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| Bivar KKL-8-RT | Clip,Locking,Adh Mnt,Grey,1/2 in Hold, Clip, Locking, Adh Mount, Grey | ![]() |
| Bivar SR-4070B | Snap Rivet,Black,.177 in-.217 in Hold, Snap Rivet, Black | ![]() |
| Bivar 2616-1102/020-000 | PCB TERMINAL BLOCK | ![]() |


