| Attribute | Value |
|---|---|
| Manufacturer: | Bivar |
| Manufacturer Part Number: | Bivar PLP2-250 |
| SKU: | BIVPLP2-250 |
PLP2-250
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bivar 66506-4 | HD 20 DF PIN PLTD | ![]() |
| Bivar 1060TR | 1060 ON TAPE & REEL | ![]() |
| Bivar 3220 | WASHER | ![]() |
| Bivar 5011 | TEST POINT (BLACK) | ![]() |
| Bivar 39-29-9047 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Bivar 43045-0624 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 6 Circuits, with PCB Press-fit Metal Retention Clip, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black | ![]() |
| Bivar 43045-2000 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 20 Circuits, with Snap-in Plastic Peg PCB Lock, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black | ![]() |
| Bivar 43860-0004 | Modular Jack, Right-Angle, Low Profile, Inverted, Shielded, All Panel Grounding Tabs, 8/8 | ![]() |
| Bivar 87760-0616 | 2.00mm Pitch Milli-Grid Header, Right-Angle, Through Hole, 6 Circuits, 0.38µm Gold (Au) Selective Plating, Tray, Lead-Free | ![]() |
| Bivar 684M13W3103L461 | Male Mixed Contact D-Sub 13W3 Position Right Angle PCB Dip Solder | ![]() |
| Bivar 684M7W2103L461 | Male Mixed Contact D-Sub 7W2 Position Right Angle PCB Dip Solder | ![]() |


