| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 684M7W2103L461 |
| Series: | 684M POWER-D |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Mount Angle: | Right Angle |
| Number of Positions: | 7 (5 Signal, 2 Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEX684M7W2103L461 |
684M7W2103L461
Specifications
Detailed Description
Introducing the 684M7W2103L461, a robust Male Mixed Contact D-Sub connector designed for high-performance applications. This right angle PCB Dip Solder connector, part of the 684M POWER-D series, features 7 positions including 5 signal and 2 power connections, ideal for complex electronic systems. With gold flash contact plating, it ensures reliable conductivity while the steel shell with nickel plating offers durability in demanding environments. Rated for 40A current for power and 5A for signal, and 300VAC voltage, this connector is suitable for a wide range of power and data transmission tasks. ROHS compliant and in stock for immediate delivery, it guarantees both performance and sustainability. Upgrade your connectivity with the 684M7W2103L461.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-770174-0 | 04P MINI-UMNL ASSY V0 SNNI | ![]() |
| NorComp 61729-0010BLF | USB RECEP B TYPE LF | ![]() |
| NorComp 163A17529X | D-SUB, 9-pos., Plug, Solder pin angled .318, Metal bracket, Quality class 3, UNC 4-40" | ![]() |
| NorComp 3356 | Heyco® Nylon Cable Clamps, 0.375 Inner Diameter (inches), Black | ![]() |
| NorComp 5011 | TEST POINT (BLACK) | ![]() |
| NorComp 87831-1420 | 2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 14 Circuits, 0.38 | ![]() |
| NorComp 684M13W3103L461 | Male Mixed Contact D-Sub 13W3 Position Right Angle PCB Dip Solder | ![]() |
| NorComp 684M9W4103L461 | Male Mixed Contact D-Sub 9W4 Position Right Angle PCB Dip Solder | ![]() |


