| Attribute | Value |
|---|---|
| Manufacturer: | Bivar |
| Manufacturer Part Number: | Bivar PLP5-2-125 |
| SKU: | BIVPLP5-2-125 |
PLP5-2-125
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bivar 6095 | BANANA JACK | ![]() |
| Bivar 8832 | NYLON STACKING SPACER SUPPORT | ![]() |
| Bivar 12SWS0819 | Shoulder Washer, .188 ID, .437 OD, .313 Shank OD, Natural,Nylon,.062 Shank Lg,.062 Thk | ![]() |
| Bivar 13SP237 | Round Spacer, .257 ID, .500 OD, .500 Length, Natural,Nylon,1/4 (M6) Screw | ![]() |
| Bivar 17W09901 | Flat Washer, .760 ID, 1.000 OD, .062 Thick, Natural, Nylon | ![]() |
| Bivar 02-09-2103 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1190, Male, with Tin (Sn) Plated Brass Contact, 14-20 AWG, Bag | ![]() |
| Bivar 19-09-1039 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, 94V-2, 3 Circuits | ![]() |
| Bivar 19-09-2038 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, with Panel Mount, 3 Circuits | ![]() |
| Bivar 39-01-4030 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-2, Natural | ![]() |
| Bivar FEX-M3 | Miniature Self-Clinching Fasteners - Types U, UL, FE, FEO, FEOX, FEX - Metric | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2025 | PCN-1081 - Spec Change. This change will affect the product specifications. Tolerances for the light pipe body and ribs. (c.f. drawing) · An updated recommended dimension for the mounting hole from 0.156 in to 0.154 in (+0.001 / -0.002 in). | Download | |||
| 02/04/2025 | PCN-1081REVB - updated parts list. removed below parts from the list PLP5-250 PLP5-250 BE PLP5-250 BK PLP5-250 GN PLP5-250 GY PLP5-250 RD PLP5-250 YW | Download | |||


