| Attribute | Value |
|---|---|
| Manufacturer: | Bulgin |
| Manufacturer Part Number: | Bulgin H8553VBBG3-551W |
| SKU: | BLGH8553VBBG3-551W |
H8553VBBG3-551W
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bulgin PT07SE-14-5SZ | CMC RECEPT ASSY,SIZE 28-16 | ![]() |
| Bulgin PT07SE-14-5SZ(LC) | CMC PLUG ASSEMBLY,SZ 28 | ![]() |
| Bulgin 2-323680-5 | TERMINAL,SOLIS R HT 12-10 10 | ![]() |
| Bulgin 208945-8 | SZ 28 UNASSM KIT,CMC | ![]() |
| Bulgin 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| Bulgin 41274 | FASTON 250(6.3MM)REC 18-14 AWG TPBR | ![]() |
| Bulgin 61944-2 | FASTON .250 PIGGYBACK 18-14 AWG TPBR | ![]() |
| Bulgin 66255-8 | MALE CONTACT ASSY. (STRIP) | ![]() |
| Bulgin 2053 | Heyco® Snap Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.5 Mounting Hole Diameter (in), 0.39 Inside Diameter (inches) | ![]() |
| Bulgin 2002-406 | 6-WAY JUMPER | ![]() |
| Bulgin 2010-1201 | 2 CONDUCTOR RL MTD TERM B | ![]() |
| Bulgin 221-412/VE00-2500 | Splicing Connector, 2-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| Bulgin 221-413/VE00-2500 | Splicing Connector, 3-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| Bulgin 221-415/VE00-1000 | Splicing Connector, 5-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| Bulgin 249-116 | END STOP 6MM ROHS | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/24/2025 | PT-022914-ME - CSA Removal. To streamline the approval processes, Bulgin have decided to withdraw the CSA certification for the 8500 series to obtain the Canadian standard certification through UL. Therefore, the CSA marking will be removed from the 8500 series with immediate effect. | Download | |||


