| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2010-1201 |
| Part Aliases: | 20101201 |
| SKU: | WAG2010-1201 |
2010-1201
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO PT07SE-14-5SZ | CMC RECEPT ASSY,SIZE 28-16 | ![]() |
| WAGO PT07SE-14-5SZ(LC) | CMC PLUG ASSEMBLY,SZ 28 | ![]() |
| WAGO 2-322335-5 | TERMINAL,SOLIS R HT 16-14 10 | ![]() |
| WAGO 2-323680-5 | TERMINAL,SOLIS R HT 12-10 10 | ![]() |
| WAGO 208945-8 | SZ 28 UNASSM KIT,CMC | ![]() |
| WAGO 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| WAGO 41274 | FASTON 250(6.3MM)REC 18-14 AWG TPBR | ![]() |
| WAGO 61944-2 | FASTON .250 PIGGYBACK 18-14 AWG TPBR | ![]() |
| WAGO 2810 | Heyco® Shorty Bushings, Nylon 6/6, 0.24 Overall Height (inches), 0.312 Mounting Hole Diameter (in), 0.25 Inside Diameter (inches) | ![]() |
| WAGO 2002-1392 | END / INTERMEDIATE PLATE | ![]() |
| WAGO 2002-402 | 2-WAY JUMPER | ![]() |
| WAGO 2010-1207 | 2 CONDUCTOR GRD RL MTD TE | ![]() |
| WAGO 2010-1301 | 3-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 221-412/VE00-2500 | Splicing Connector, 2-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| WAGO 221-413/VE00-2500 | Splicing Connector, 3-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| WAGO 221-415/VE00-1000 | Splicing Connector, 5-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |


