| Attribute | Value |
|---|---|
| Manufacturer: | Bulgin |
| Manufacturer Part Number: | Bulgin MP0042/1 |
| SKU: | BLGMP0042/1 |
MP0042/1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bulgin 794280-1 | 12P UMNL WIRE SEAL | ![]() |
| Bulgin 09330006202 | Crimp contact, female, 2.5 MM2 | ![]() |
| Bulgin 172709-0104 | Mini-Fit TPA2, Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, UL 94V-2, Glow-Wire Capable, 4 Circuits, White | ![]() |
| Bulgin 173111-0058 | FCT Metal Backshell for D-Sub Connector, Shell Size 3, Straight Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Bulgin 34345-0001 | MX 150 Cavity Plug Sealed | ![]() |
| Bulgin T50RDH0UVC2 | Double-Head Cable Tie, 8.3" Long, 50lb Tensile Strength, PA66UV, Black | ![]() |


