| Attribute | Value |
|---|---|
| Manufacturer: | Bulgin |
| Manufacturer Part Number: | Bulgin PX0413/06P |
| SKU: | BLGPX0413/06P |
PX0413/06P
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bulgin 36151 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| Bulgin 5-103957-4 | 4X5 MTE RCPT SR LATCH .100CL | ![]() |
| Bulgin 52955 | TERMINAL,PG SPR SPD 16-14 6 | ![]() |
| Bulgin 640917-1 | RECEPT,PIDG FASTON 22-18 187 | ![]() |
| Bulgin 1852 | Heyco® RDD Lockit™ Strain Relief Bushings - Straight-Thru, Nylon 6/6, 0.048 Finished Fit Panel Thickness (inches) | ![]() |
| Bulgin 19013-0025 | InsulKrimp Fully Insulated Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 18-22 AWG, Red Insulator, Loose | ![]() |
| Bulgin PN18-8R-M | Ring Terminal, 22 “ 18 AWG, #8 stud size, nylon insulated, bulk package. | ![]() |


