| Attribute | Value |
|---|---|
| Manufacturer: | Bulgin |
| Manufacturer Part Number: | Bulgin SA3179/1 |
| SKU: | BLGSA3179/1 |
SA3179/1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bulgin 1-640415-1 | UMNL KEYING PLUG V2 NATL | ![]() |
| Bulgin 205210-7 | HDP-20,PLUG,SIZE 4, 37 POSN | ![]() |
| Bulgin 205843-1 | CPC RECPT ASSEMBLY SIZE 23-63 | ![]() |
| Bulgin 206039-1 | CPC PLUG ASSEMBLY SIZE 17-28 | ![]() |
| Bulgin 350767-1 | 03P UMNL CAP HSG V0 | ![]() |
| Bulgin 87309-9 | MOD V RECP PLTD 30 AU | ![]() |
| Bulgin 228 | BATTERY CLIP FOR A&AA | ![]() |
| Bulgin 03-09-1061 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 6 Circuits, Dual Row, Natural | ![]() |
| Bulgin 16-02-0081 | SL Crimp Terminal, Series 70021, Male, with 0.38µm Selective Gold (Au) Plated Contact, 24-22 AWG, Reel | ![]() |


