| Attribute | Value |
|---|---|
| Manufacturer: | Bulgin |
| Manufacturer Part Number: | Bulgin SA3347/1 |
| SKU: | BLGSA3347/1 |
SA3347/1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bulgin 205843-1 | CPC RECPT ASSEMBLY SIZE 23-63 | ![]() |
| Bulgin 206039-1 | CPC PLUG ASSEMBLY SIZE 17-28 | ![]() |
| Bulgin 54315-1 | MTG ADAPTER POWER LOCK SRS 1 | ![]() |
| Bulgin 87309-9 | MOD V RECP PLTD 30 AU | ![]() |
| Bulgin 7244-5 | JACK SCREW KIT | ![]() |
| Bulgin 19-09-2039 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, without Panel Mount, 3 Circuits | ![]() |


