| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 7244-5 |
| SKU: | KEY7244-5 |
7244-5
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 1658641-2 | HDP-20,PLUG,SIZE 5, 50 POSN | ![]() |
| Keystone Electronics 1658672-1 | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| Keystone Electronics 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| Keystone Electronics 211149-1 | PIN HSG,25 POSN,METRIMATE | ![]() |
| Keystone Electronics 31890 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| Keystone Electronics 320553 | PIDG R 22-16 COMM 22-18 MIL 4 | ![]() |
| Keystone Electronics 5748676-5 | DIE CAST CBL CLMP KIT,SZ 5 | ![]() |
| Keystone Electronics 745255-2 | SPRING LATCH 2/BAG | ![]() |
| Keystone Electronics 03-09-1061 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 6 Circuits, Dual Row, Natural | ![]() |
| Keystone Electronics 09-50-3141 | KK 3.96mm Crimp Housing, Friction Ramp, 14 Circuits, Natural | ![]() |


