| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bergquist |
| Manufacturer Part Number: | Bergquist SP400-0.007-00-54 |
| SKU: | BQTSP400-0.007-00-54 |
SP400-0.007-00-54
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bergquist 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| Bergquist 5520425-3 | MJ,TE,6P/6C,BULK PAC | ![]() |
| Bergquist D38999/43ND35CN | PC QUICK FIT TERMINAL RIGHT ANGLE .250 TAB | ![]() |
| Bergquist 4334 | BRACKET | ![]() |
| Bergquist 39-28-8140 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 14 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Bergquist 70553-0005 | 2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 6 Circuits, 0.38 | ![]() |
| Bergquist PLT2M-M69 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, flame retardant nylon 6.6, ivory. | ![]() |
| Bergquist SLCS-250-3-01 | Wire Sdl,Spacer,Natural,3/16 in Spc, Wire Saddle, Spacer, Natural | ![]() |
| Bergquist 231-337/001-000 | MALE CONNECTOR | ![]() |


