| Attribute | Value |
|---|---|
| Manufacturer: | Bergquist |
| Manufacturer Part Number: | Bergquist SPK10-0.006-00-104 |
| SKU: | BQTSPK10-0.006-00-104 |
SPK10-0.006-00-104
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bergquist 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| Bergquist 211398-1 | CPC RECPT. SIZE 13-7 | ![]() |
| Bergquist 6-104069-4 | 34 sys 50 hdr drra shrd sn | ![]() |
| Bergquist 5004 | YELLOW | ![]() |
| Bergquist 5008 | TEST POINT (ORANGE) | ![]() |
| Bergquist 5116 | TEST POINT (GREEN) | ![]() |
| Bergquist 15-47-7620 | 2.54mm Pitch C-Grid Header, Through Hole, Dual Row, Vertical, High Temperature, Shrouded, with Peg, 20 Circuits, 0.38 | ![]() |
| Bergquist 70543-0001 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 2 Circuits, 0.38 | ![]() |
| Bergquist 70543-0002 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3 Circuits, 0.38 | ![]() |
| Bergquist 70543-0003 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 4 Circuits, 0.38 | ![]() |
| Bergquist 70543-0013 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 14 Circuits, 0.38 | ![]() |
| Bergquist 70553-0001 | 2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 2 Circuits, 0.38 | ![]() |
| Bergquist 70553-0002 | 2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 3 Circuits, 0.38 | ![]() |


