| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 5008 |
| SKU: | KEY5008 |
5008
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 725964-2 | FASTON 250 PCB TAB .031 TPBR | ![]() |
| Keystone Electronics 5002 | THRU-HOLE MNT TEST POINT WHT MINIATURE FOR .040 HL | ![]() |
| Keystone Electronics 5005 | TP-104-01-00 | ![]() |
| Keystone Electronics 5006 | THRU-HOLE TEST POINT BLK | ![]() |
| Keystone Electronics 5007 | THRU-HOLE MNT TEST POINT WHT FOR .063 HOLE | ![]() |
| Keystone Electronics 5009 | TEST POINT (YELLOW) | ![]() |
| Keystone Electronics 19073-0007 | Avikrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 4 (M2.6), Length 18.00mm, Red, Carton | ![]() |
| Keystone Electronics 22-23-2041 | KK 254 Solid Header, Vertical, with Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
| Keystone Electronics 312007-01 | NEMA 5-15P to IEC 60320 C13, 18AWG / 3C, SJT, 60C, 79 inches | ![]() |


