| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady 65503 |
| SKU: | BRA65503 |
65503
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady 1-480303-0 | 03P CMNL PLUG HSG F/H NATL | ![]() |
| Brady 2-520264-2 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| Brady 33470 | TERMINAL,SOLIS R 4 5/16 | ![]() |
| Brady 42282-2 | FF 250 REC 18-14AWG TPBR LP | ![]() |
| Brady 60620-1 | CMNL PIN 20-14 TPBR L/P | ![]() |
| Brady 776427-1 | AS 16, 2P PLUG ASSY, KEY 1 | ![]() |
| Brady 03-06-2032 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 3 Circuits, without Mounting Ears, Natural | ![]() |
| Brady 19203-0470 | B-S-137-08 STEEL RING #8 STUD | ![]() |
| Brady 19205-0006 | VersaKrimp Parallel Splice for 6 AWG Wire | ![]() |
| Brady 19215-0013 | Step Down Butt Splice for 14-22 AWG Wire | ![]() |
| Brady LCAX750-12-3 | One-hole, flex lug, 750 kcmil cable, 1/2 stud hole. | ![]() |
| Brady TM3S10-M | The cable tie mount in natural color is applied with a #10 (M5) screw and is 0.61" (15.5 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |


