| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady CMC-3125-PK |
| Part Aliases: | 150799 |
| SKU: | BRACMC-3125-PK |
CMC-3125-PK
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady AWM-6P | 6 PIN RECEPTACLE WEDGE | ![]() |
| Brady 2-520273-2 | ULTRAFAST 110 ASSY REC 22-18 TPBR LP | ![]() |
| Brady 211103-1 | CPC RECPT ASSEMBLY 17-14 | ![]() |
| Brady 640453-6 | 06P MTA100 HDR ASSY SQ R/A | ![]() |
| Brady 3438 | CLEAR HOLE SPACER ALUMINUM | ![]() |
| Brady 03-06-1042 | 1.57mm Diameter Standard .062" Pin and Socket Receptacle Housing, 4 Circuits, without Mounting Ears, Natural | ![]() |
| Brady 39-29-9043 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Brady 39-29-9067 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 6 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Brady 39-30-1039 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Single Row, 3 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Brady 231-302/026-000 | 2 POLE CAGE CLAMP | ![]() |
| Brady 264-402 | COMB-STYLE JUMPER BAR | ![]() |


