| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady LAT-4-747-10 |
| Part Aliases: | 029709 |
| SKU: | BRALAT-4-747-10 |
LAT-4-747-10
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady 1658657-1 | KIT,HDP-20,ENCLSUR,PLUG,SIZE 2 | ![]() |
| Brady 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| Brady 211768-1 | CPC PLUG ASSEMBLY SIZE 17-9 | ![]() |
| Brady 211769-1 | 17-9 CPC RECEPT REV SEX | ![]() |
| Brady 4-640428-6 | 16P MTA156 CONN ASSY 22AWG RED | ![]() |
| Brady 5745175-1 | CABLE CLAMP KIT,SZ 5 | ![]() |
| Brady 5747539-1 | KIT,RCPT,15P,HDP-20,SHLD HDWRE | ![]() |
| Brady 66602-2 | III+ PIN,18-14,30AU/FL,LP | ![]() |
| Brady 09140063001 | Han E® module, male, 6 contacts, 16 A, 500 V | ![]() |
| Brady 09200030301 | Housings, bulkhead mounting, 3 A, zinc die-cast, powder-coated | ![]() |
| Brady 09330009954 | Coding Element, female | ![]() |
| Brady 231-303/107-000 | FEMALE CONNECTOR | ![]() |


