| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady M21-375-499 |
| Part Aliases: | 110893 |
| SKU: | BRAM21-375-499 |
M21-375-499
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady D38999/24FG11PN | MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III | ![]() |
| Brady 321576 | TERM,SOLIS, FLAG, R, 6, 1/4 | ![]() |
| Brady 5-747908-2 | 15 Plug Solder Cup, Gold Flash | ![]() |
| Brady EPS300-1/4-48-BLK-200PCS | 7000133614 80611601792 E30.250BK48L | ![]() |
| Brady 16-02-1115 | SL Crimp Terminal, Series 71851, Female, with 0.76µm Selective Gold (Au) Plated Contact, 24-22 AWG | ![]() |
| Brady 43645-0308 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen Since Inception, Black | ![]() |


