| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 321576 |
| Connector Type: | Flag Tongue |
| Stud Size: | 1/4, M6 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 10.5 - 16.8 mm², 20800 - 33100 CMA, 6 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP321576 |
321576
Specifications
Detailed Description
Enhance your electrical connections with our TERM, SOLIS, R Flag Tongue Connector. Designed for reliable performance, this terminal features a 1/4" stud size and accommodates 6 AWG wire, ensuring secure and efficient conductivity. With an offset orientation and straight terminal angle, it offers versatility in installation. Operating at temperatures up to 170°C (338°F), it's suitable for demanding environments. The closed barrel design provides added protection, while its RoHS compliance guarantees environmental responsibility. Ideal for a wide range of applications, this terminal is a must-have for any electrical project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770986-0 | MINI UMNL SOK 26-22AWG AU LP | ![]() |
| TE Connectivity 1658621-6 | 26 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1838274-2 | M12 FLD SER CONN. FEMALE SKT S | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2-794617-0 | 20POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 350782-1 | 09P UMNL CAP HSG | ![]() |
| TE Connectivity 35772 | TERMINAL,SOLIS R 12-10 1/4 | ![]() |
| TE Connectivity 5-747908-2 | 15 Plug Solder Cup, Gold Flash | ![]() |
| TE Connectivity 50845-2 | TERMINAL,PIDG PTFE R 12-10 10 | ![]() |
| TE Connectivity 52043-3 | TERMINAL R PG 4 1/4 | ![]() |
| TE Connectivity 61624-1 | RING CRIMP 16-12 AWG BR | ![]() |
| TE Connectivity 640250-3 | 03P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 640250-6 | 06P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 770377-1 | UMNL II KEYING PLUG | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1752680-7 | TE Connectivity 321576 Application Tooling | ![]() |
| TE Connectivity 1752681-3 | TE Connectivity 321576 Application Tooling | ![]() |
| TE Connectivity 48508 | TE Connectivity 321576 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||


