| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady M6-7-498 |
| Part Aliases: | 174348 |
| SKU: | BRAM6-7-498 |
M6-7-498
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady 2-747580-1 | SHLDING FERRULE,PLTD TIN,BULK | ![]() |
| Brady 207446-3 | SEALING CAP ASSY,SZ 23,CPC | ![]() |
| Brady 747746-1 | GROMMET ASSORT-SZ1/2 CBL CLMPS | ![]() |
| Brady 09100000400 | 1A Bulkhead Hood for With Cable Gland for Cable 5.7-10Mm | ![]() |
| Brady 19000005187 | Cable gland; M32; Clamping range: 18 ... 25mm; Material (cable glands): Polyamide; IP68, IP69K; Wrench size: A/F 42 | ![]() |
| Brady 173112-0066 | FCT Plastic Locking Hook, for Front or Rear Mounting, Black | ![]() |
| Brady MP250-M | Harness Identification Marker Plate, 2.50" x 0.75"(63.5mm x 19.1mm), white, bulk package. | ![]() |
| Brady PLT1M-C71 | Pan-Ty® locking cable tie, miniature cross section, 4.0 (102mm) length, PEEK, translucent brown. | ![]() |
| Brady PLT1M-XMR0 | Reel-Fed cable tie for PAT1M system, miniature cross section, 4.0 (102mm) length, weather resistant nylon 6.6, black. | ![]() |
| Brady PLT2M-M0 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Brady PLT3I-M0 | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Brady RNF-100-3/4-BK-STK | RNF-100-3/4-BK-STK NB13282001 | ![]() |


