| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady PS-125-2-WT-2 |
| Part Aliases: | 11215 217054 |
| SKU: | BRAPS-125-2-WT-2 |
PS-125-2-WT-2
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| Brady 320565 | TERMINAL,PIDG R 16-14 8 | ![]() |
| Brady 1181-1/2"X18YDS | 7000132182 80018002651 | ![]() |
| Brady 02-08-1002 | MLX Crimp Terminal 42024, 14-20 AWG, Bag Tin (Sn) | ![]() |
| Brady 171692-0112 | Mega-Fit Receptacle Housing, Dual Row, 12 Circuit, UL 94 V-0, Bag | ![]() |
| Brady 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| Brady 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Brady 50-84-2040 | 2.13mm Diameter MLX Pin and Socket Receptacle, 4 Circuits, Natural | ![]() |
| Brady 55100-0670 | 2.00mm Pitch Serial I/O Connector, Plug Kit, Wire-to-Wire, Solder Type, 6 Circuits | ![]() |
| Brady PN18-8R-M | Ring Terminal, 22 “ 18 AWG, #8 stud size, nylon insulated, bulk package. | ![]() |


